Omron D4F Series Roller Lever Safety Limit Switch, 4 NC, IP67, Metal Housing, 240V ac, 2.5A
- RS Stock No.:
- 264-7394
- Distrelec Article No.:
- 301-36-766
- Mfr. Part No.:
- D4F-420-5D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€233.56
(exc. VAT)
€287.28
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.56 |
*price indicative
- RS Stock No.:
- 264-7394
- Distrelec Article No.:
- 301-36-766
- Mfr. Part No.:
- D4F-420-5D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Safety Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 4 NC | |
| Housing Material | Metal | |
| Contact Type | NC | |
| Switching Current | 2.5A | |
| Terminal Type | Cable | |
| Series | D4F | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30.8mm | |
| Standards/Approvals | CCC, EN (TÜV), UL | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 5N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Safety Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 4 NC | ||
Housing Material Metal | ||
Contact Type NC | ||
Switching Current 2.5A | ||
Terminal Type Cable | ||
Series D4F | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 30.8mm | ||
Standards/Approvals CCC, EN (TÜV), UL | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Operating Force 5N | ||
Mechanical Life 10000000Cycles | ||
Omron D4F Series Safety Limit Switch, 250V DC Switching Voltage, IP67 - D4F-420-5D
This safety limit switch is a roller lever actuator device designed to detect positional changes in industrial equipment and provide a normally closed contact output for control and safety circuits. It is housed in a metal enclosure with an ingress protection rating suitable for harsh environments, and is intended for use across a wide ambient temperature range where robust mechanical switching and acceptable electrical ratings are required.
Features and Benefits:
• Roller lever actuator reduces actuation wear and enables smooth contact engagement
• Metal housing with IP67 rating protects internal components from dust and water
• Four NC contacts allow multiple circuit interruptions per actuation
• Low operating force of 5 N minimises required actuation energy
• Switching capability at 250 VDC and 240 VAC supports varied control voltages
• Mechanical life of 10 000 000 cycles provides extended operational endurance
• Metal housing with IP67 rating protects internal components from dust and water
• Four NC contacts allow multiple circuit interruptions per actuation
• Low operating force of 5 N minimises required actuation energy
• Switching capability at 250 VDC and 240 VAC supports varied control voltages
• Mechanical life of 10 000 000 cycles provides extended operational endurance
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for machine-guard interlocks requiring multiple NC contacts
• Used with automated handling equipment in wet conditions
• Can be used for position feedback in assembly machinery
• Suitable for safety monitoring on sliding doors and Gates
• Ideal for machine-guard interlocks requiring multiple NC contacts
• Used with automated handling equipment in wet conditions
• Can be used for position feedback in assembly machinery
• Suitable for safety monitoring on sliding doors and Gates
What electrical current can the switch handle?
It is rated for switching currents up to 2.5 A at the specified voltages.
How does the switch perform across temperature extremes?
It operates reliably between −30 °C and 70 °C without derating specified mechanical performance.
What type of wiring termination does it use?
The unit provides a cabled Terminal connection for direct cable outgoing.
Which approvals cover its international use?
It carries CCC, EN (TÜV) and UL approvals for recognised safety and standards.
Related links
- Omron D4F Series Roller Lever Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Lever Safety Limit Switch IP67
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V, 750mA
- Omron D4F Series Roller Plunger Limit Switch IP67 240V ac, 750mA
- Omron D4F Series Roller Plunger Safety Limit Switch IP67
- Omron D4n Series Roller Arm Lever Safety Limit Switch IP67 240V ac, 2.5A
