Eaton Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V

Bulk discount available

Subtotal (1 unit)*

€50.56

(exc. VAT)

€62.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 04 May 2026
  • Plus 12 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€50.56
5 - 9€49.03
10 +€44.14

*price indicative

RS Stock No.:
276-6496
Mfr. Part No.:
106803 LS-S11S/RLA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Series

Eaton Moeller

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

70°C

Width

31mm

Length

33.5mm

Depth

120mm

Standards/Approvals

IEC/EN 60947-5, IEC/EN 60947, CSA, UL 508, RoHS, CE

Hazardous Area Certification

NO

Mounting Orientation

Any Position

Mechanical Life

8000000Cycles

The Eaton Position switch has adjustable roller lever type control element. The switch enclosure has yellow colour cover. This switch perform quick break switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Snap action contact

Positive and forced opening

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links