Eaton Roller Lever Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 276-6487
- Mfr. Part No.:
- 106790 LS-S11/RLA
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€101.38
(exc. VAT)
€124.70
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €101.38 | €50.69 |
*price indicative
- RS Stock No.:
- 276-6487
- Mfr. Part No.:
- 106790 LS-S11/RLA
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Actuator Type | Roller Lever | |
Normal State Configuration | 1NO/1NC | |
IP Rating | IP66, IP67 | |
Maximum Current | 4A | |
Housing Material | Plastic | |
Maximum AC Voltage | 400V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Actuator Type Roller Lever | ||
Normal State Configuration 1NO/1NC | ||
IP Rating IP66, IP67 | ||
Maximum Current 4A | ||
Housing Material Plastic | ||
Maximum AC Voltage 400V | ||
Related links
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Rotary Limit Switch IP66 Plastic Housing 4A Max
- Eaton Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 400V ac Max, 4A Max
- Eaton Roller Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Metal Housing 4A Max
- Eaton Spring Lever Limit Switch IP66 Plastic Housing 4A Max