Eaton Rotary Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V
- RS Stock No.:
- 276-6628
- Distrelec Article No.:
- 301-28-546
- Mfr. Part No.:
- 266148 LSM-11/RLA
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€63.00
(exc. VAT)
€77.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €63.00 |
| 5 - 9 | €61.10 |
| 10 + | €55.00 |
*price indicative
- RS Stock No.:
- 276-6628
- Distrelec Article No.:
- 301-28-546
- Mfr. Part No.:
- 266148 LSM-11/RLA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, UL 508, CSA, CE, IEC/EN 60947-5 | |
| Depth | 50.8mm | |
| Hazardous Area Certification | NO | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 8000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Width 31mm | ||
Standards/Approvals IEC/EN 60947, RoHS, UL 508, CSA, CE, IEC/EN 60947-5 | ||
Depth 50.8mm | ||
Hazardous Area Certification NO | ||
Mounting Orientation Any Position | ||
Mechanical Life 8000000Cycles | ||
RoHS Status: Exempt
The Eaton Safety position switch has adjustable roller lever type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed and one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Rotary Limit Switch IP67 Metal Housing
- Eaton Rotary Limit Switch IP66 Metal Housing
- Eaton Rotary Limit Switch IP66 Plastic Housing
- Eaton Rod Limit Switch IP67 Metal Housing
- Eaton Spring Lever Limit Switch IP67 Metal Housing
- Eaton Roller Lever Limit Switch IP66 Metal Housing
- Eaton Rotary Limit Switch IP67 Plastic Housing
- Eaton LS-Titan Series Plunger Limit Switch IP66 Metal Housing 6 A
