Telemecanique Sensors XCSM Series Rotary Lever Limit Switch, 1 NO/2 NC, IP67, IP68, IP66, Metal Housing, 400V ac, 6A
- RS Stock No.:
- 133-0065
- Mfr. Part No.:
- XCSM3915L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€134.04
(exc. VAT)
€164.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.04 |
*price indicative
- RS Stock No.:
- 133-0065
- Mfr. Part No.:
- XCSM3915L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP68, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Cable | |
| Series | XCSM | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Length | 30mm | |
| Depth | 94mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Horizontal | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Lever | ||
Product Type Limit Switch | ||
IP Rating IP67, IP68, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Cable | ||
Series XCSM | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Length 30mm | ||
Depth 94mm | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Horizontal | ||
Conduit Entry M20 | ||
Telemecanique Sensors XCSM Series Limit Switch, IP67, IP68, IP66, 6A Switching Current - XCSM3915L5
This limit switch provides a rugged electromechanical end-of-travel sensing solution for industrial machinery, using a rotary lever actuator to detect positional changes and trigger electrical contacts in demanding environments. It is designed for horizontal mounting and connects via a cable terminal, making it suitable for conveyor systems, Gates and equipment requiring end-stop detection where sealed protection and straightforward installation are needed.
Features and Benefits:
• Metal enclosure delivers Durable protection for industrial settings
• Snap-action contacts enable fast switching response and clear state change
• Contact arrangement offers 1NO/2NC for flexible control schemes
• Withstand switching at 300Vdc and 400Vac for diverse circuits
• Rated for 6A switching current to handle common load demands
• Mechanical life of 10,000,000 cycles reduces replacement frequency
• Snap-action contacts enable fast switching response and clear state change
• Contact arrangement offers 1NO/2NC for flexible control schemes
• Withstand switching at 300Vdc and 400Vac for diverse circuits
• Rated for 6A switching current to handle common load demands
• Mechanical life of 10,000,000 cycles reduces replacement frequency
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for position sensing on automated gate assemblies
• Used with motor starters for overtravel safety interlocks
• Can be used for packaging machine limit detection tasks
• Employed in material handling stops and end-limit control
• Ideal for position sensing on automated gate assemblies
• Used with motor starters for overtravel safety interlocks
• Can be used for packaging machine limit detection tasks
• Employed in material handling stops and end-limit control
What ingress protection levels does it provide for wet environments?
It carries IP67, IP68 and IP66 ratings permitting temporary immersion, continuous immersion conditions depending on installation and protection against powerful water jets.
Which conduit and cable arrangements are compatible with this device?
The unit accepts an M20 conduit entry and uses a cable Terminal for direct cable termination.
What temperature range can it operate within reliably?
It functions across an ambient range from −25°C up to +70°C without degradation of switching performance.
How is the switch mounted and oriented for correct operation?
It is intended for horizontal mounting to align the rotary lever actuator with the mechanical interface.
Which regulatory approval is indicated for material and manufacturing controls?
The product complies with RoHS requirements for restricted substances.
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Related links
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCSM Series Roller Lever Interlock Switch IP66 IP68 400V ac, 6A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP67 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP68 IP66 400V ac, 6A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP67 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 1.5A
