Eaton Roller Lever Limit Switch, 1NO/1NC, IP66, IP67, Metal Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 276-6629
- Mfr. Part No.:
- 266151 LSM-11S/L
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)**
€100.20
(exc. VAT)
€123.25
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €100.20 | €50.10 |
**price indicative
Related links
- Eaton Roller Lever Limit Switch IP66 Metal Housing 4A Max
- Eaton Roller Plunger Limit Switch IP66 Metal Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 400V ac Max, 4A Max
- Eaton Spring Lever Limit Switch IP66 Metal Housing 4A Max
- Eaton Rotary Limit Switch IP66 Metal Housing 4A Max
- Eaton Rod Limit Switch IP66 Metal Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Metal Housing 4A Max