Schmersal EX-Z Series Rod Safety Interlock Switch, IP67, Aluminium Housing, 230V ac, 4A

Subtotal (1 unit)*

€154.81

(exc. VAT)

€190.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.81

*price indicative

RS Stock No.:
284-0249
Mfr. Part No.:
EX-Z4V10H 335-11Z-3G/D
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Rod

Product Type

Safety Interlock Switch

IP Rating

IP67

Housing Material

Aluminium

Switching Current

4A

Series

EX-Z

Switching AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schmersal Precision Position Switch with aluminium die-casting housing and 1 auxiliary contacts and 1 safety contacts.

IP67 rated

Explosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy