Schmersal EX-Z Series Roller Lever Safety Interlock Switch, IP67, Aluminium Housing, 230V ac, 4A
- RS Stock No.:
- 284-0256
- Mfr. Part No.:
- EX-Z1K 335-11Z-3G/D
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€137.20
(exc. VAT)
€168.76
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.20 |
*price indicative
- RS Stock No.:
- 284-0256
- Mfr. Part No.:
- EX-Z1K 335-11Z-3G/D
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Lever | |
| Product Type | Safety Interlock Switch | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Switching Current | 4A | |
| Series | EX-Z | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Lever | ||
Product Type Safety Interlock Switch | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Switching Current 4A | ||
Series EX-Z | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Schmersal Precision Position Switch with Metal zinc die-casting housing and 1 auxiliary contacts and 1 safety contacts.
IP67 rated
Explosion protection
Related links
- Schmersal EX-Z Series Roller Lever Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-Z Series Roller Lever Actuator Aluminium Housing 4A
- Schmersal EX-Z Series Belt Alignment Lever Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-Z Series Roller Lever Safety Interlock Switch Die Cast Housing 4A
- Schmersal EX-Z Series Rod Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-T Series Roller Lever Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-Z Series Roller Plunger Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-T Series Rod Safety Interlock Switch Aluminium Housing 4A
