Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Lever
- RS Stock No.:
- 447-3755
- Distrelec Article No.:
- 304-10-811
- Mfr. Part No.:
- ZCY18
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€3.18
(exc. VAT)
€3.91
(inc. VAT)
Limited stock
- Plus 314 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.18 |
*price indicative
- RS Stock No.:
- 447-3755
- Distrelec Article No.:
- 304-10-811
- Mfr. Part No.:
- ZCY18
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Lever | |
| Actuator Type | Roller Lever | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH, XCMD, XCKT, XCKP, XCKD | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Lever | ||
Actuator Type Roller Lever | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH, XCMD, XCKT, XCKP, XCKD | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
Telemecanique Sensors Osizense XC Series Limit Switch Lever, Roller Lever Actuator - ZCY18
This limit switch lever is a mechanical position-sensing device designed for industrial control and automation tasks, using a roller lever actuator to detect movement and trigger switching actions. It operates across a wide ambient temperature range and is intended for repeated-cycle use within machinery and process systems where positive actuation feedback is required.
Features and Benefits:
• Roller lever actuator delivers reliable mechanical contact for detection
• Rated for 1,000,000 cycles to support high-cycle applications
• Operates between -25°C and 70°C for varied ambient conditions
• Conforms to RoHS and REACH to meet material-restriction requirements
• Compatible with XCK series mounting and interfacing arrangements
• Non-hazardous-area certification simplifies standard industrial deployment
• Rated for 1,000,000 cycles to support high-cycle applications
• Operates between -25°C and 70°C for varied ambient conditions
• Conforms to RoHS and REACH to meet material-restriction requirements
• Compatible with XCK series mounting and interfacing arrangements
• Non-hazardous-area certification simplifies standard industrial deployment
Applications
• Suitable for end-of-travel detection on conveyor systems
• Ideal for position sensing in automated assembly lines
• Used with machine guards for production equipment monitoring
• Can be used for limit detection on robotic end-effectors
• Used for repetitive-cycle actuation in packaging machinery
• Ideal for position sensing in automated assembly lines
• Used with machine guards for production equipment monitoring
• Can be used for limit detection on robotic end-effectors
• Used for repetitive-cycle actuation in packaging machinery
What mechanical lifespan can be expected under regular use?
The unit is specified for 1,000,000 cycles, indicating suitability for continuous-duty applications with frequent actuation.
Which environments will the switch maintain operational integrity in?
It functions across an ambient temperature range from -25°C up to 70°C, accommodating both cold-storage‑adjacent areas and warm plant environments.
Are there any hazardous-area approvals for deployment in explosive atmospheres?
It has no hazardous‑area certification, so it should not be used where explosion-protection approvals are required.
Does the product meet materials and chemical restriction standards?
The device complies with RoHS and REACH, addressing restrictions on certain hazardous substances in its construction.
Can this switch Interface with existing XCK‑series hardware layouts?
It is designed for compatibility with XCK series arrangements, enabling integration with those mounting and switch families.
Note
For lever arms, actuator head ZCE01 (stock no. 447-3698) is also required.
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 IP68
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP68 IP66
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Zinc Alloy Housing
