Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 609-6546
- Mfr. Part No.:
- XCKL110
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€102.72
(exc. VAT)
€126.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.72 |
*price indicative
- RS Stock No.:
- 609-6546
- Mfr. Part No.:
- XCKL110
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52mm | |
| Standards/Approvals | UL, RoHS, REACH, CSA | |
| Depth | 30mm | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| Operating Force | 45N | |
| Mechanical Life | 20000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 52mm | ||
Standards/Approvals UL, RoHS, REACH, CSA | ||
Depth 30mm | ||
Length 72mm | ||
Hazardous Area Certification No | ||
Operating Force 45N | ||
Mechanical Life 20000000Cycles | ||
- COO (Country of Origin):
- FR
Limit switches series XCK L
XCKL series limit switches.
Range of metal snap action limit switches.
Applications: production workshops, packing machines
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
