Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body, 2 NC, IP66, IP67, Plastic Housing, 240V ac,
- RS Stock No.:
- 700-4185
- Mfr. Part No.:
- ZCP29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
- Plus 55 left, shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 700-4185
- Mfr. Part No.:
- ZCP29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Body | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 1.5A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 65mm | |
| Width | 31mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Body | ||
Actuator Type Roller Lever | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 1.5A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 65mm | ||
Width 31mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors Osizense XC Series Limit Switch Body, IP66/IP67, Plastic Housing - ZCP29
This limit switch body provides a Compact electromechanical actuator for industrial control and position-detection tasks. It employs a roller lever actuator and is designed for side fitting within machine assemblies, offering straightforward electrical connectivity via screw-clamp terminals and a 20mm conduit entry suited to standard wiring practices.
Features and Benefits:
• Roller lever actuator delivers repeatable mechanical actuation for position sensing
• Snap-action contacts enable fast switching transitions for accurate control
• 2NC contact configuration supports normally closed safety or interlock schemes
• Rated for 250V DC switching at 1.5 A to handle low-voltage DC control circuits
• Enclosure achieves IP66 and IP67 protection for resistance to dust and immersion
• Mechanical endurance of 10,000,000 cycles minimises replacement frequency
• Snap-action contacts enable fast switching transitions for accurate control
• 2NC contact configuration supports normally closed safety or interlock schemes
• Rated for 250V DC switching at 1.5 A to handle low-voltage DC control circuits
• Enclosure achieves IP66 and IP67 protection for resistance to dust and immersion
• Mechanical endurance of 10,000,000 cycles minimises replacement frequency
Applications
• Suitable for end-of-travel detection on conveyor indexing systems
• Ideal for safety interlocks in packaging equipment
• Used for limit sensing on automated assembly machines
• Can be used for position feedback on hydraulic or pneumatic actuators
• Ideal for safety interlocks in packaging equipment
• Used for limit sensing on automated assembly machines
• Can be used for position feedback on hydraulic or pneumatic actuators
What Terminal arrangement is provided for field wiring?
It uses screw-clamp terminals that accept solid or stranded conductors for secure connections.
How does the enclosure cope with washdown or outdoor environments?
The housing meets IP66 and IP67 protection levels, preventing ingress of dust and allowing temporary immersion.
What operating temperature range can be expected in typical installations?
The device is specified to operate from -25°C up to 70°C for common industrial ambient conditions.
How is the unit mounted within machinery?
The design is intended for side-orientation mounting to align the roller lever with moving parts.
What contact action ensures crisp switching behaviour?
The contacts employ a snap-action mechanism to provide a Rapid changeover when actuated.
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
