Omron SHL Series Lever Limit Switch, SPDT, IP67, Zinc Housing, 250V ac, 2A

Subtotal (1 unit)*

€53.34

(exc. VAT)

€65.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.34

*price indicative

RS Stock No.:
752-9933
Mfr. Part No.:
SHL-W155
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Lever

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

2A

Series

SHL

Switching AC Voltage

250V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Length

73.5mm

Width

40.9mm

Standards/Approvals

UL, CSA, CE, CCC

Depth

17.5mm

Hazardous Area Certification

No

Mounting Orientation

Side

Mechanical Life

10000000Operations

Operating Force

2.35N

COO (Country of Origin):
JP

Omron SHL Series Limit Switch, SPDT Configuration, IP67 - SHL-W155


This limit switch is a crucial component for automation systems, featuring a lever actuator for precise control. Designed for industrial use, it operates effectively across a temperature range of -10°C to +80°C. Its compact dimensions of 73.5mm in length, 40.9mm in width, and 17.5mm in depth ensure versatility in installation.

Features & Benefits


• Snap action ensures quick and reliable operation

• SPDT configuration offers flexible connectivity options

• IP67 rating provides dust and water resistance

• Rated for a mechanical life of 10 million operations

• Supports 2A at 480V AC for enhanced performance

• Lever actuator design enables ease of use in various applications

Applications


• Ideal for controlling machinery and equipment

• Used for position detection in automotive assembly lines

• Utilised in robotics for accurate movement control

• Employed in packaging solutions for automation processes

• Suitable for conveyor systems requiring precise stopping points

What current and voltage ratings does it support for effective operation?


The device can handle a maximum current of 2A for AC applications and 200 mA for DC applications, with voltage ratings of up to 480V AC and 250V DC.

How does the mechanical life of this component enhance its reliability?


With a mechanical life rating of 10 million operations, it reduces the likelihood of failure, thereby minimising maintenance needs and operational downtime.

What protection features ensure its suitability in industrial environments?


The IP67 rating guarantees robustness, safeguarding against moisture and dust, making it suitable for harsh industrial settings where reliability is paramount.

Standards

EN, UL, CSA, CCC, IEC IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy