Omron SHL Series Lever Limit Switch, SPDT, IP67, Metal Housing, 250V ac, 2A
- RS Stock No.:
- 752-9977
- Mfr. Part No.:
- SHL-W55
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€48.64
(exc. VAT)
€59.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.64 |
*price indicative
- RS Stock No.:
- 752-9977
- Mfr. Part No.:
- SHL-W55
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 2A | |
| Series | SHL | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 35.9mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CCC | |
| Length | 73.5mm | |
| Depth | 17.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 3.14N | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 2A | ||
Series SHL | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 35.9mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CCC | ||
Length 73.5mm | ||
Depth 17.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Operating Force 3.14N | ||
Mounting Orientation Side | ||
Non Compliant
- COO (Country of Origin):
- JP
Enclosed Switch Hinge Roller Levers / Plungers
Incorporates a switch with durable coil spring in a high precision case
Compact using a single switch for applications where strength is required
Terminal protective cover can be switched to wire cable from left or right
Standards
EN, UL, CSA, CCC, IEC IP67
Related links
- Omron SHL Series Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Plunger Limit Switch IP67 125V, 2A
- Omron SHL Series Plunger Limit Switch IP67 480V, 2A
- Omron SHL Series Plunger Limit Switch Zinc Housing 2A
