Telemecanique Sensors XCS Series Roller Plunger Interlock Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac, 1.5A
- RS Stock No.:
- 766-1615
- Mfr. Part No.:
- XCSD3902P20
- Manufacturer:
- Telemecanique Sensors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 766-1615
- Mfr. Part No.:
- XCSD3902P20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Interlock Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 1.5A | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 34mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Length | 100mm | |
| Depth | 35mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 12N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Interlock Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 1.5A | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 34mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Length 100mm | ||
Depth 35mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 12N | ||
Telemecanique Sensors Safety Limit Switch
The Telemecanique Sensors XCSD series safety limit switch has a roller plunger lever actuator and 3 contacts. This switch has 1NO/2NC contact with screw connection. This switch is designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with an actuator operated guard switches. When used on their own they are always installed in positive mode but if combined in pairs then one switch is in positive mode and the other switch is in negative mode.
Note:
With an appropriate monitoring system and correctly wired, this switch can reach safety category 4, conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Features and Benefits
Snap action operation
Red metal housing
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
Minimum mechanical life of 10000000 cycles
Cable composition is 1 entry tapped M20 x 1.5
Certifications
IP66 rated
IP67 rated
EN/ISO13849-1
EN1088/ISO14119
EN/IEC60204-1
EN/IEC60947-5-1
UL508
approved
CSAC22.2 No 14 certified
CE certified
Related links
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Rotary Safety Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCS Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCS Series Rotary Lever Interlock Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
