Telemecanique Sensors XCSM Series Plunger Limit Switch, 2 NO/2 NC, IP68, IP67, IP66, Metal Housing, 240V ac, 1.5A
- RS Stock No.:
- 766-1728
- Mfr. Part No.:
- XCSM4110L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€123.12
(exc. VAT)
€151.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.12 |
*price indicative
- RS Stock No.:
- 766-1728
- Mfr. Part No.:
- XCSM4110L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP68, IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Cable | |
| Series | XCSM | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 16mm | |
| Length | 60mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 42.5N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP68, IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Cable | ||
Series XCSM | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 16mm | ||
Length 60mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Operating Force 42.5N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCSM Series Limit Switch, IP68, 1.5A Switching Current - XCSM4110L1
This limit switch is a plunger-actuated device designed to provide definitive position detection in industrial environments where robust protection and longevity are required. It operates across a wide ambient temperature range and uses a metal enclosure to withstand demanding conditions while offering snap-action contacts for precise switching behaviour.
Features and Benefits:
• Snap-action contacts deliver quick, repeatable state changes
• 2NO/2NC configuration allows versatile control logic arrangements
• Rated for 250Vdc switching to support DC control circuits
• 240Vac switching capability for mains AC applications
• Mechanical life of 10,000,000 cycles reduces maintenance frequency
• Cable Terminal simplifies wiring in fixed installations
• 2NO/2NC configuration allows versatile control logic arrangements
• Rated for 250Vdc switching to support DC control circuits
• 240Vac switching capability for mains AC applications
• Mechanical life of 10,000,000 cycles reduces maintenance frequency
• Cable Terminal simplifies wiring in fixed installations
Applications
• Suitable for conveyor end-of-travel signalling in factories
• Ideal for actuator position detection in automation systems
• Used with hydraulic or pneumatic cylinders for cycle monitoring
• Can be used for door and guard position sensing in machinery
• Suitable for outdoor equipment requiring waterproof performance
• Ideal for actuator position detection in automation systems
• Used with hydraulic or pneumatic cylinders for cycle monitoring
• Can be used for door and guard position sensing in machinery
• Suitable for outdoor equipment requiring waterproof performance
What ingress protection levels are available for this device?
It is offered with IP66, IP67 and IP68 ratings to suit varying degrees of dust and water exposure.
What range of ambient temperatures can it tolerate during operation?
It operates from -25°C up to 70°C to accommodate cold starts and warm industrial environments.
What is the switching current capability and how does it affect load selection?
The contacts are rated for 1.5A switching current, which determines compatible relay or load direct-drive choices.
What materials and approvals support its use in regulated installations?
The enclosure is metal and the product holds CE, CSA, EN, IEC, RoHS and UL approvals.
How much force is required to actuate the plunger during installation alignment?
The operating force is specified as 42.5 N, informing actuator alignment and mounting choices.
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Related links
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP67 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP67 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 3A
