Telemecanique Sensors XCSM Series Plunger Limit Switch, SPDT, IP66, IP67, IP68, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 220-1367
- Mfr. Part No.:
- XCSM3710L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€119.28
(exc. VAT)
€146.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.28 |
*price indicative
- RS Stock No.:
- 220-1367
- Mfr. Part No.:
- XCSM3710L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67, IP68 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | XCSM | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Length | 80mm | |
| Depth | 43mm | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67, IP68 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series XCSM | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Length 80mm | ||
Depth 43mm | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
The Schneider Electric XCSM Miniature Safety Limit Switch has a metal end plunger, a Zamak body and head and a 5 meter pre-cabled. It has 1 normally open and 2 normally closed break-before-make (slow break) contacts. Its B10D reliability data is 50 000 000. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 standards.
It has IK06 impact resistance and IP66 / IP67 / IP68 degree of protection, makes it ideal for heavy duty use in harsh conditions
Related links
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP67 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 400V
