Siemens 3SE5 Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 769-6241
- Mfr. Part No.:
- 3SE5162-0CH01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€129.58
(exc. VAT)
€159.38
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €129.58 |
*price indicative
- RS Stock No.:
- 769-6241
- Mfr. Part No.:
- 3SE5162-0CH01
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching DC Voltage | 400V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 37mm | |
| Depth | 100mm | |
| Standards/Approvals | VDE, UL, RoHS, IEC, GOST, EN, CE, CCC | |
| Length | 56mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Mounting Orientation | Universal | |
| Operating Force | 0.3Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching DC Voltage 400V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 37mm | ||
Depth 100mm | ||
Standards/Approvals VDE, UL, RoHS, IEC, GOST, EN, CE, CCC | ||
Length 56mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
Mounting Orientation Universal | ||
Operating Force 0.3Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3SE5 Limit Switches, Complete Units
Enclosure sizes
Enclosure versions
Features
Safety Limit Switch
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A
