Omron Z Series Roller Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V
- RS Stock No.:
- 776-8551
- Mfr. Part No.:
- Z-15GW22
- Manufacturer:
- Omron
Subtotal (1 unit)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
In Stock
- 166 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 01 December 2026
- Plus 38 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.26 |
*price indicative
- RS Stock No.:
- 776-8551
- Mfr. Part No.:
- Z-15GW22
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Solder | |
| Series | Z | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Width | 39.4mm | |
| Depth | 17.45mm | |
| Standards/Approvals | CSA certified | |
| Length | 49.2mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 20000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Solder | ||
Series Z | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Width 39.4mm | ||
Depth 17.45mm | ||
Standards/Approvals CSA certified | ||
Length 49.2mm | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Mechanical Life 20000000Operations | ||
Mounting Orientation Side | ||
Omron Limit Switch, IP00 IP Rating, 500V Maximum AC Voltage - Z15GW22
This limit switch by Omron is a versatile and reliable component for various automation and mechanical applications. With snap action and roller lever actuator types, this high-precision switch offers a wide range of features to enhance operational efficiency.
Features & Benefits
• Snap action design for quick and precise switching operation
• Roller lever actuator for versatile application possibilities
• Solder connection type for easy installation and secure connection
• Thermosetting resin housing material for durability and protection
• IP00 rating ensures protection against dust and limited ingress of moisture
• Wide operational temperature range from -25°C to +80°C for diverse applications
• Configurable normal state as NO/NC and pole and throw as SPDT for flexibility
Applications
• Suitable for use in industrial automation systems
• Ideal for machinery and equipment control applications
Can it withstand high operating temperatures?
This limit switch is designed to operate effectively in a wide temperature range from -25°C to +80°C.
Will it provide reliable switching action for industrial automation systems?
Yes, the snap action design and roller lever actuator ensure precise switching performance for various applications.
Is it easy to install with its solder connection type?
The solder connection type offers easy installation and secure connectivity for efficient setup.
Can it be used in machinery control applications?
Yes, this limit switch is suitable for controlling machinery and equipment effectively.
Does it offer protection against dust and moisture?
With an IP00 rating, this switch provides protection against dust and limited moisture ingress.
Related links
- Omron Z Series Roller Lever Limit Switch IP00 500V
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Short Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z-15G Series Hinge Lever Limit Switch IP00 500V
