Honeywell Technologies 914CE Series Wire Limit Switch, SPDT, IP66, IP67, IP68, Zinc Housing, 250V ac
- RS Stock No.:
- 808-2653
- Mfr. Part No.:
- 914CE20-Q
- Manufacturer:
- Honeywell Technologies
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€275.46
(exc. VAT)
€338.82
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €275.46 | - |
| 5 - 9 | €264.45 | 3% |
| 10 + | €250.68 | 8% |
*price indicative
- RS Stock No.:
- 808-2653
- Mfr. Part No.:
- 914CE20-Q
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Wire | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67, IP68 | |
| Contact Configuration | SPDT | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Series | 914CE | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 44mm | |
| Length | 40mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, cURus, CSA, CE | |
| Width | 16mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.55N | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Wire | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67, IP68 | ||
Contact Configuration SPDT | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Series 914CE | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Depth 44mm | ||
Length 40mm | ||
Standards/Approvals UL, RoHS, IEC, EN, cURus, CSA, CE | ||
Width 16mm | ||
Hazardous Area Certification No | ||
Operating Force 0.55N | ||
Mounting Orientation Vertical | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Honeywell 914CE Series Limit Switch, 0.55N Operating Force, Die Cast Zinc Housing - 914CE20-Q
This limit switch is a Compact mechanical device for detecting position and initiating control actions in industrial systems. It is designed for vertical mounting and provides snap-action switching with a wire actuator for precise, repeatable operation in automation and electrical control environments.
Features and Benefits:
• Snap-action contacts deliver Rapid switching and reduce bounce
• SPDT contact arrangement enables single-pole changeover control
• IP66–IP68 ingress protection allows operation in wet conditions
• Die-cast zinc housing offers robust protection for harsh sites
• Rated for switching at 250V AC and 30V DC for versatile circuits
• Mechanical life of 10 million operations supports long-term duty
• SPDT contact arrangement enables single-pole changeover control
• IP66–IP68 ingress protection allows operation in wet conditions
• Die-cast zinc housing offers robust protection for harsh sites
• Rated for switching at 250V AC and 30V DC for versatile circuits
• Mechanical life of 10 million operations supports long-term duty
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for limit detection on packaging machinery
• Used with control panels requiring a Compact changeover switch
• Can be used for position sensing in material handling equipment
• Suitable for enclosures exposed to wash-down or heavy humidity
• Ideal for limit detection on packaging machinery
• Used with control panels requiring a Compact changeover switch
• Can be used for position sensing in material handling equipment
• Suitable for enclosures exposed to wash-down or heavy humidity
What Terminal Interface does it provide for wiring?
It utilises an M12 Terminal for secure electrical connection compatible with common industrial cabling.
Which temperature range is appropriate for operation?
The device is specified to operate up to a maximum temperature of 105°C and down to 0°C.
How does mounting orientation affect performance?
It is intended for vertical installation to ensure correct actuator movement and dependable switching behaviour.
Which approvals and standards does it meet?
It conforms to a set of international and national standards including UL, IEC, EN, cURus, CSA and RoHS.
Approvals
UL, CSA.
Caution
Products in the 914CE series will only meet IP and NEMA standards when used in non-hazardous locations. They only satisfy the requirements when installed properly (as per instruction) and completely.
Warning
914CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can be incurred as a result of product failure.
Standards
IP Rating:
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Related links
- Honeywell Technologies 914CE Series Wire Limit Switch IP66 IP68 250V ac
- Honeywell Technologies 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell Technologies 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell Technologies 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell Technologies 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac,
- Honeywell Technologies 914CE Series Plunger Limit Switch IP68 IP66 250V ac, 5A
- Honeywell Technologies 914CE Series Roller Plunger Limit Switch IP68 IP67 250V ac
- Honeywell Technologies 914CE Series Cross Roller Plunger Limit Switch IP66 IP68
