Honeywell Technologies 914CE Series Wire Limit Switch, SPDT, IP66, IP67, IP68, Die Cast Zinc Housing, 250V ac
- RS Stock No.:
- 808-2656
- Mfr. Part No.:
- 914CE20-3
- Manufacturer:
- Honeywell Technologies
Subtotal (1 unit)*
€241.40
(exc. VAT)
€296.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.40 |
*price indicative
- RS Stock No.:
- 808-2656
- Mfr. Part No.:
- 914CE20-3
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Wire | |
| Contact Configuration | SPDT | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | 914CE | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 16mm | |
| Standards/Approvals | CSA, cURus, EN, IEC, RoHS, UL, CE | |
| Length | 40mm | |
| Depth | 44mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.55N | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Wire | ||
Contact Configuration SPDT | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series 914CE | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Width 16mm | ||
Standards/Approvals CSA, cURus, EN, IEC, RoHS, UL, CE | ||
Length 40mm | ||
Depth 44mm | ||
Hazardous Area Certification No | ||
Operating Force 0.55N | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- GB
Honeywell 914CE Series Limit Switch, IP68, 250V Switching AC Voltage - 914CE20-3
This limit switch provides a Compact electromechanical position-sensing solution for industrial control and automation tasks. It uses a wire actuator to detect motion or end-of-travel events and delivers a single-pole double-throw switching action suited to control circuits. The device is built to operate in challenging environments where ingress protection and thermal resilience are required.
Features and Benefits:
• Snap-action contacts for fast, reliable switching
• Rated for 250V AC and 30V DC to suit control voltages
• Wire actuator with 12.2N operating force for precise actuation
• Die-cast zinc housing offering mechanical protection
• Cable termination for straightforward wiring in installations
• Mechanical life of 10 million operations for extended service
• Rated for 250V AC and 30V DC to suit control voltages
• Wire actuator with 12.2N operating force for precise actuation
• Die-cast zinc housing offering mechanical protection
• Cable termination for straightforward wiring in installations
• Mechanical life of 10 million operations for extended service
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for machine guards and interlock sensing in assemblies
• Used with PLC inputs for position feedback in automation
• Can be used for limit detection on linear actuators
• Suitable for outdoor control cabinets requiring sealed sensors
• Ideal for machine guards and interlock sensing in assemblies
• Used with PLC inputs for position feedback in automation
• Can be used for limit detection on linear actuators
• Suitable for outdoor control cabinets requiring sealed sensors
What temperature range can it tolerate during operation?
It is specified to function between 0°C and 105°C, covering many industrial thermal conditions.
How well does it resist water and dust ingress?
The enclosure meets IP66, IP67 and IP68 ratings, allowing protection against heavy sprays, temporary immersion and extended immersion as defined by those standards.
How should it be oriented when mounted?
It is designed for vertical mounting, which aligns the actuator and internal mechanics for intended performance.
Which approvals indicate suitability for regulated installations?
It carries multiple standards and approvals including CSA, cURus, EN, IEC, RoHS, UL and CE to satisfy various regulatory requirements.
Approvals
UL, CSA.
Caution
Products in the 914CE series will only meet IP and NEMA standards when used in non-hazardous locations. They only satisfy the requirements when installed properly (as per instruction) and completely.
Warning
914CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can be incurred as a result of product failure.
Standards
IP Rating:
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Related links
- Honeywell Technologies 914CE Series Wire Limit Switch IP66 IP68 250V ac
- Honeywell Technologies 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac,
- Honeywell Technologies 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell Technologies 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell Technologies 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell Technologies 914CE Series Roller Plunger Limit Switch IP68 IP67 250V ac
- Honeywell Technologies 914CE Series Plunger Limit Switch IP68 IP66 250V ac, 5A
- Honeywell Technologies 914CE Series Cross Roller Plunger Limit Switch IP66 IP68
