Telemecanique Sensors XCSM Series Safety Interlock Switch, IP67, Polyamide Housing, 240V ac
- RS Stock No.:
- 814-7015
- Mfr. Part No.:
- XCSMP79L2
- Manufacturer:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
€73.78
(exc. VAT)
€90.75
(inc. VAT)
Last RS stock
- 3 left, ready to ship from another location
- Final 6 unit(s) shipping from 21 May 2026
Units | Per unit |
|---|---|
| 1 - 9 | €73.78 |
| 10 - 14 | €70.04 |
| 15 + | €67.72 |
*price indicative
- RS Stock No.:
- 814-7015
- Mfr. Part No.:
- XCSMP79L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Interlock Switch | |
| IP Rating | IP67 | |
| Housing Material | Polyamide | |
| Series | XCSM | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 15mm | |
| Depth | 30mm | |
| Length | 87mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Interlock Switch | ||
IP Rating IP67 | ||
Housing Material Polyamide | ||
Series XCSM | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 15mm | ||
Depth 30mm | ||
Length 87mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
XCSMP Safety Interlock Switch
Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).
Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)
Interlock Switch
Standards
IEC 60947, EN 292, EN 60204, EN 1088
Related links
- Telemecanique Sensors XCSM Series Safety Interlock Switch Polyamide Housing 1.5 A
- Telemecanique Sensors XCSM Series Safety Interlock Switch Polyamide Housing, 240 V ac
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP68 IP66 240 V ac,
- Telemecanique Sensors XCSM Series Plunger Interlock Switch IP68 Metal Housing 1.5 A
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP68 Metal Housing 1.5 A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP67 IP68 240 V ac, 1.5 A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240 V ac, 3 A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 240 V ac, 1.5 A
