Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch, 2 NO/2 NC, IP68, IP67, IP66, Metal Housing, 240V

Subtotal (1 unit)*

€133.20

(exc. VAT)

€163.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€133.20

*price indicative

RS Stock No.:
766-1725
Mfr. Part No.:
XCSM4102L1
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP68, IP67, IP66

Contact Configuration

2 NO/2 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Pre-Cabled

Switching Current

1.5A

Series

XCSM

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Length

70mm

Depth

16mm

Width

30mm

Standards/Approvals

UL, RoHS, IEC, EN, CSA, CE

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

35N

COO (Country of Origin):
ID

Telemecanique Sensors XCSM Series Safety Limit Switch, IP68, 10000000 Cycles Mechanical Life - XCSM4102L1


This safety limit switch provides reliable position detection and circuit interruption for industrial automation and control systems. Designed for heavy-duty environments, it combines a metal enclosure with a roller plunger actuator and pre-fitted cable termination to deliver robust, straightforward installation and mechanical operation across a wide ambient temperature range.

Features and Benefits:


• Snap-action contacts deliver fast switching response and reduced contact wear
• 2 NO/2 NC configuration allows versatile control-circuit arrangements
• Rated for 250V DC operation and 1.5A switching current for DC loads
• IP68, IP67, IP66 protection enables immersion and high-level ingress resistance
• Mechanical endurance of 10,000,000 cycles supports prolonged duty cycles
• Operating force of 35 N provides predictable actuator performance

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for safety interlocks on access panels and guards
• Used with pneumatic actuators for position confirmation in machine tools
• Can be used for limit detection on materials-handling equipment
• Suitable for control circuits in electrical distribution cabinets

What materials are used to ensure housing durability?


The enclosure is manufactured from metal, offering mechanical robustness and structural protection in demanding settings.

How is the device connected electrically on site?


The unit is supplied with a pre-cabled Terminal arrangement, eliminating the need for on-site Terminal wiring during installation.

What environmental temperature range can the switch tolerate?


It operates between -25°C and 70°C, covering typical cold-start and warm-process conditions in industrial environments.

Which standards cover the product’s conformity and acceptance?


It meets multiple international and regional standards, including approvals from UL, IEC, EN, CSA and the CE marking, making it suitable for varied regulatory regimes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy