Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac,
- RS Stock No.:
- 814-7804
- Mfr. Part No.:
- XCKP2102M12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€56.84
(exc. VAT)
€69.91
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.84 |
*price indicative
- RS Stock No.:
- 814-7804
- Mfr. Part No.:
- XCKP2102M12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 30mm | |
| Length | 65mm | |
| Hazardous Area Certification | NO | |
| Conduit Entry | M12 | |
| Operating Force | 12Nm | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Front | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 30mm | ||
Length 65mm | ||
Hazardous Area Certification NO | ||
Conduit Entry M12 | ||
Operating Force 12Nm | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Front | ||
RoHS Status: Exempt
Telemecanique Limit Switches
Introducing Telemecanique XCKP range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKP series limit switches are compact in design and offer users a 40% time-saving reduction on an electrical connection.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240 V ac
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 10 A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 3 A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing, 240 V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 10
