Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac,
- RS Stock No.:
- 814-7882
- Mfr. Part No.:
- XCKT2102N12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€68.40
(exc. VAT)
€84.13
(inc. VAT)
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | €68.40 |
*price indicative
- RS Stock No.:
- 814-7882
- Mfr. Part No.:
- XCKT2102N12
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 51mm | |
| Depth | 30mm | |
| Width | 58mm | |
| Standards/Approvals | RoHS, EN, CSA, CE, UL, IEC | |
| Hazardous Area Certification | No | |
| Conduit Entry | 12.7 mm | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 18N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 51mm | ||
Depth 30mm | ||
Width 58mm | ||
Standards/Approvals RoHS, EN, CSA, CE, UL, IEC | ||
Hazardous Area Certification No | ||
Conduit Entry 12.7 mm | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Multi Directional | ||
Operating Force 18N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Sensors OsiSense XC Series Limit Switch, IP67, 10A Switching Current - XCKT2102N12
Features and Benefits:
• 1NO/1NC arrangement allows flexible circuit integration
• 10 A switching current supports moderate load control
• 18 N operating force provides consistent actuation sensitivity
• IP66 and IP67 ratings permit use in wet or dusty locations
• Mechanical endurance of 1,000,000 operations ensures long service intervals
Applications
• Ideal for machine guarding interlock status sensing
• Used with hydraulic presses for stroke limit monitoring
• Can be used for door position feedback in enclosures
• Used for automated packaging line presence detection
What electrical voltages can it switch?
How is the device typically mounted in constrained spaces?
What contact action does it use for quick response?
How is the electrical connection accommodated?
What approvals cover its manufacturing standards?
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
