Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch, 1 NO/1 NC, IP66, IP67, Zinc Alloy Housing, 240V ac,

Subtotal (1 unit)*

€98.28

(exc. VAT)

€120.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.28

*price indicative

RS Stock No.:
814-7845
Mfr. Part No.:
XCKD2106M12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Cats Whisker

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

M12

Switching Current

10A

Series

OsiSense XC

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, EN, IEC, RoHS, UL

Depth

30mm

Width

31mm

Length

65mm

Hazardous Area Certification

No

Mechanical Life

1000000Operations

Operating Force

0.13Nm

Mounting Orientation

Multi Directional

Conduit Entry

M12

RoHS Status: Exempt

XCKD compact metal switches


40 % time-saving on electrical connection

Fully interchangeable heads

Available with metal and plastic body

Interchangeable cable gland

Standards

EN50047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy