Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 814-7936
- Mfr. Part No.:
- XCKJ10541H7
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€122.16
(exc. VAT)
€150.26
(inc. VAT)
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.16 |
*price indicative
- RS Stock No.:
- 814-7936
- Mfr. Part No.:
- XCKJ10541H7
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 42.5mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE, CCC | |
| Depth | 36mm | |
| Length | 84mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Vertical | |
| Conduit Entry | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 42.5mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE, CCC | ||
Depth 36mm | ||
Length 84mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Vertical | ||
Conduit Entry 12.7 mm | ||
Non Compliant
- COO (Country of Origin):
- ID
Telemecanique Limit Switches
Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V
