RS PRO Coil Spring Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 400V ac, 10A
- RS Stock No.:
- 902-6903
- Distrelec Article No.:
- 303-95-539
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.10
(exc. VAT)
€32.10
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 657 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.10 |
*price indicative
- RS Stock No.:
- 902-6903
- Distrelec Article No.:
- 303-95-539
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Coil Spring | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 32.5mm | |
| Standards/Approvals | CSA, EN, IEC, IMQ, RoHS, UL | |
| Width | 172mm | |
| Length | 30.3mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 0.12N | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Coil Spring | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 10A | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 32.5mm | ||
Standards/Approvals CSA, EN, IEC, IMQ, RoHS, UL | ||
Width 172mm | ||
Length 30.3mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 0.12N | ||
Mounting Orientation Vertical | ||
Mechanical Life 15000000Operations | ||
- COO (Country of Origin):
- IT
RS PRO, Snap Limit Switch – Zinc Alloy, NO/NC, Coil Spring, 400 V, IP66
This snap limit switch from the RS PRO range is an electromechanical detection device that's used to count passing objects. With a coil spring actuator, it's simple to operate and has a screw terminal.
Using springs to open and close connections, snap limit switches can rapidly change the direction of power between two devices. Acting like sensing devices, they make or break an electrical connection when they make contact. Its made from robust zinc alloy and is resistant to electromagnetic disturbances.
EN 50047 and EN 50041 compliant, this device's dimensions are standardised. In addition, the casing is IP66 compliant and the double-insulated plastic casing is built to IP65 standard, so it's resistant to dust and water. These protections make it suitable for use in a wide range of industrial applications. The ability to detect objects also makes it suitable for safety interlocks and control systems for machinery.
Features and Benefits
• Adjustable lever actuator
• Able to switch currents up to 10 A
• Electrically separated contacts
• Maximum AC voltage of 400 V
• Maximum DC voltage of 250 V
• Operating force of 0.12 N
• Operating temperature range of -25°C to +70°C
• Stringently tested to CE, CSA, RU and UL standards
• DPST pole and throw configuration
• Cable connection
• NO/NC normal state configuration
• Minimum mechanical life of 15,000,000 operations
• Zinc alloy housing material
• Snap contact
• CE, CSA, RU, UL standards met
• IP rating of IP66
• Vertical mounting orientation
• Screw terminal type
• Length of 30.3 mm
• Height of 172 mm
• Depth of 32.5 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Coil Spring Limit Switch IP65 400V ac, 10A
- RS PRO Coil Spring Limit Switch IP65 400V ac, 10A
- ABB LS40M93B11 Series Spring Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- ABB Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Rod Limit Switch IP66 400V ac, 10A
