RS PRO Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 240V ac, 5A
- RS Stock No.:
- 902-6938
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.33
(exc. VAT)
€47.15
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.33 |
*price indicative
- RS Stock No.:
- 902-6938
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 5A | |
| Terminal Type | Cable | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Standards/Approvals | CSA, UL, RU, RoHS, IMQ, IEC, EN, CE | |
| Width | 74mm | |
| Length | 31.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Operating Force | 15N | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 5A | ||
Terminal Type Cable | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Standards/Approvals CSA, UL, RU, RoHS, IMQ, IEC, EN, CE | ||
Width 74mm | ||
Length 31.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Operating Force 15N | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- IT
RS IP67 EM/EP Series Limit Switches
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. The EP Series limit switches are made from thermoplastic material and the EM series limit switches are made from zinc alloy sealed with epoxy resin at the box base and have a degree of protection of IP 67
Visible operation
Able to switch strong currents – 5 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Metal Casing to IP67
All are pre wired
Plastic casing are double insulated
Plastic and Metal Casing IP67 Limit switches
Note
Metal Casing stock numbers 902-6922, 902-6913, 902-6925, 902-6929, 902-6938, 902-6931, 902-6935.
Plastic Casing stock numbers 902-6944, 902-6947, 902-6941, 9026950
Plastic Casing stock numbers 902-6944, 902-6947, 902-6941, 9026950
Approvals
IEC 947-5-1, EN 60 947-5-1
Related links
- RS PRO Plunger Limit Switch IP67 240V ac, 5A
- RS PRO Roller Plunger Limit Switch IP67 240V ac, 5A
- RS PRO Roller Lever Limit Switch IP67 240V ac, 5A
- RS PRO Adjustable Roller Lever Limit Switch IP67 240V ac, 5A
- Omron D4E-N Series Plunger Limit Switch IP67 250V ac, 5A
- RS PRO Plunger Limit Switch IP67 240V ac, 5A
- Honeywell Technologies 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell Technologies GLE Series Plunger Limit Switch IP67 240V ac, 6A
