RS PRO Plunger Limit Switch, 1 NO/1 NC, IP67, Thermoplastic Housing, 240V ac, 5A
- RS Stock No.:
- 902-6941
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€33.87
(exc. VAT)
€41.66
(inc. VAT)
In Stock
- 522 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.87 |
*price indicative
- RS Stock No.:
- 902-6941
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 5A | |
| Terminal Type | Cable | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 74mm | |
| Depth | 16mm | |
| Length | 31.5mm | |
| Standards/Approvals | CE, CSA, EN, IEC, IMQ, RoHS, RU, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Vertical | |
| Operating Force | 15N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 5A | ||
Terminal Type Cable | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 74mm | ||
Depth 16mm | ||
Length 31.5mm | ||
Standards/Approvals CE, CSA, EN, IEC, IMQ, RoHS, RU, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Vertical | ||
Operating Force 15N | ||
- COO (Country of Origin):
- IT
RS PRO Snap Action Limit Switch, Thermoplastic, NO/NC, Plunger, 240 V, IP67
This RS PRO plunger-type limit switch features two connections – one NO (normally open) and one NC (normally closed). When an object pushes the plunger down, the switches change position, allowing you to detect or count the objects or monitor their limit of travel.
The limit switch has a double-insulated thermoplastic casing for increased safety and protection. It also has an IP67 rating, so it's dust-tight, touch-proof and resistant to temporary immersion in up to 1 m of water.
This product won't interfere with the operation of sensitive electronic equipment or components as it meets international electrostatic control standards. It's pre-wired with a polyvinyl chloride (PVC) cable for easy installation.
Features and Benefits
Related links
- RS PRO Plunger Limit Switch IP67 240V ac, 5A
- RS PRO Roller Plunger Limit Switch IP67 240V ac, 5A
- RS PRO Roller Lever Limit Switch IP67 240V ac, 5A
- RS PRO Adjustable Roller Lever Limit Switch IP67 240V ac, 5A
- RS PRO Plunger Limit Switch IP67 240V ac, 5A
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
