STMicroelectronics ST4E1240DT Line Transceiver, Differential, 8-Pin SO-8
- RS Stock No.:
- 152-175
- Mfr. Part No.:
- ST4E1240DT
- Manufacturer:
- STMicroelectronics
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
- 1,790 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.44 | €7.20 | - |
| 50 - 245 | €1.392 | €6.96 | 3% |
| 250 - 495 | €1.348 | €6.74 | 6% |
| 500 + | €1.168 | €5.84 | 18% |
*price indicative
- RS Stock No.:
- 152-175
- Mfr. Part No.:
- ST4E1240DT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 20mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Operating Temperature | 125°C | |
| Series | ST | |
| Standards/Approvals | RoHS, IEC-1000-4-2 | |
| Length | 6.2mm | |
| Height | 1.75mm | |
| Width | 5mm | |
| Supply Current | 2.5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 20mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum Low Level Output Current 20mA | ||
Maximum Operating Temperature 125°C | ||
Series ST | ||
Standards/Approvals RoHS, IEC-1000-4-2 | ||
Length 6.2mm | ||
Height 1.75mm | ||
Width 5mm | ||
Supply Current 2.5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Related links
- STMicroelectronics ST4E1240DT Line Transceiver 8-Pin SO-8
- STMicroelectronics ST4E1216IDT Bus Transceiver 8-Pin SO-8
- STMicroelectronics ST485EXDR Line Transceiver Inverting 8-Pin SO-8
- STMicroelectronics ST490ABDR Line Transceiver 8-Pin SOIC
- STMicroelectronics Line Transceiver 8-Pin SOIC
- STMicroelectronics ST1480ABDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST3485EBDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST3485ECDR Line Transceiver 8-Pin SOIC
