STMicroelectronics ST490ABDR Line Transceiver, Differential, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.41

(exc. VAT)

€11.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.882€9.41
50 - 245€1.532€7.66
250 - 495€1.166€5.83
500 +€1.036€5.18

*price indicative

Packaging Options:
RS Stock No.:
686-4866
Mfr. Part No.:
ST490ABDR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

8mA

Maximum Propagation Delay Time @ CL

30ns

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ST490AB

Width

8.8mm

Height

3.3mm

Length

9.8mm

Standards/Approvals

ECOPACK, JEDEC JESD97

Supply Current

5mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, STMicroelectronics


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy