STMicroelectronics ST4E1216IDT Bus Transceiver, Differential, 8-Pin SO-8

Subtotal (1 reel of 2500 units)*

€2,082.50

(exc. VAT)

€2,562.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.833€2,082.50

*price indicative

RS Stock No.:
215-015
Mfr. Part No.:
ST4E1216IDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bus Transceiver

Logic Function

Transceiver

IC Type

Transceiver

Number of Channels

1

Input Type

Digital

Output Type

Differential

Mount Type

Surface

Package Type

SO-8

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

70mA

Maximum Propagation Delay Time @ CL

25ns

Maximum Low Level Output Current

70mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Height

1.75mm

Width

6.2mm

Standards/Approvals

TIA/EIA-485A, IEC61000-4-2, HBM JEDEC, IEC61000-4-4

Series

ST4E1216

Supply Current

2.5mA

Automotive Standard

No

COO (Country of Origin):
MA
The STMicroelectronics Low-power differential line transceivers for data transmission standard RS485 applications in half-duplex mode, compatible with either 3.3 V or 5 V rail power supplies, fully operating from 3 V to 5.5 V.

Low quiescent current in shutdown mode

Available in industry standard SO 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy