Texas Instruments Bus Transceiver, Differential, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-8537
Mfr. Part No.:
SN65HVD1787D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

1

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

50ns

Maximum Operating Temperature

105°C

Height

1.75mm

Length

4.81mm

Standards/Approvals

RoHS

Width

3.81mm

Series

SN65HVD1787D

Automotive Standard

No

Supply Current

6mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy