Texas Instruments SN74LVC125ADR 4-Channel Buffer & Line Driver, CMOS, 14-Pin SOIC
- RS Stock No.:
- 526-739
- Mfr. Part No.:
- SN74LVC125ADR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 25 units)*
€8.18
(exc. VAT)
€10.05
(inc. VAT)
- 125 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.327 | €8.18 |
*price indicative
- RS Stock No.:
- 526-739
- Mfr. Part No.:
- SN74LVC125ADR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 4 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | SN74LVC125A | |
| Width | 4mm | |
| Length | 8.75mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 4 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type CMOS | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series SN74LVC125A | ||
Width 4mm | ||
Length 8.75mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 40μA | ||
74LVC Family Inverters & Buffers, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC125ADR 4-Channel Buffer & Line Driver 14-Pin SOIC
- Toshiba 74HC4050D 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
- Texas Instruments SN74LVTH125PWR 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Texas Instruments 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LS07DR Hex-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN7406DR Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LVC126AD Quad-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN74LV125AD Quad-Channel Buffer & Line Driver 14-Pin SOIC
