STMicroelectronics ST60A3H1C1CCEPT3 Line Transceiver, Current, Voltage, 23-Pin ECOPACK
- RS Stock No.:
- 561-111
- Mfr. Part No.:
- ST60A3H1C1CCEPT3
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-111
- Mfr. Part No.:
- ST60A3H1C1CCEPT3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Function | Transceiver | |
| IC Type | Transceiver IC | |
| Input Type | Voltage | |
| Output Type | Current, Voltage | |
| Package Type | ECOPACK | |
| Pin Count | 23 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Function Transceiver | ||
IC Type Transceiver IC | ||
Input Type Voltage | ||
Output Type Current, Voltage | ||
Package Type ECOPACK | ||
Pin Count 23 | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Transceiver is a high-speed RF module with a dual-linear-polarization integrated antenna, operating in the 60 GHz V-band from 60 GHz to 61 GHz. It features a miniature form factor, low-power operation, and an optimized bill of materials. It is compliant with eUSB2, UART, and I²C protocols. The module also includes general-purpose input/outputs (GPIOs), which are available in tunneling mode for added flexibility.
42 dB typical total link budget up to 5 cm free space propagation loss
Single 1.8 V supply
Low power consumption
Compact solution integrating full RF transceiver and dual linear polarization antenna
Single 1.8 V supply
Low power consumption
Compact solution integrating full RF transceiver and dual linear polarization antenna
Related links
- STMicroelectronics ST60A3H1C1CCEPY3 Line Transceiver Voltage, 23-Pin ECOPACK
- STMicroelectronics IPS8200HQ-1High Side ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics ESDCAN03-2BM3Y 3-Pin ECOPACK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics STM32WL55/54xx Microcontroller 64kB FLASH, 48-Pin ECOPACK
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
