STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100AF
- RS Stock No.:
- 273-5125
- Mfr. Part No.:
- STPST2H100AF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 24000 more to save €240.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€330.00
(exc. VAT)
€420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 21000 | €0.11 | €330.00 | - |
| 24000 + | €0.10 | €300.00 | €240.00 |
*price indicative
- RS Stock No.:
- 273-5125
- Mfr. Part No.:
- STPST2H100AF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.8mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Height | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Operating Temperature 175°C | ||
Length 1.8mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
Height 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics power Schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. The trench rectifier is intended to be used in high frequency miniature switched mode power supplies. It is also an ideal candidate for auxiliary power supply in telecom, server, or smart metering.
High junction temperature capability
Low forward voltage drop
Low recovery charges
Related links
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100AF
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100ZFY
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPS5S100SFY
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100ZF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100UF
