STMicroelectronics ESDCAN03-2BM3Y 1-Element Bi-Directional TVS Diode, 3-Pin ECOPACK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
273-5066
Mfr. Part No.:
ESDCAN03-2BM3Y
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Dual

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

ECOPACK

Pin Count

3

Clamping Voltage VC

36.5V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

UL, RoHS, MIL-STD-75, J-STD-020, IPC7531, IEC 61000-4-4, IEC 61000-4-2

Series

ESDCAN03

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The STMicroelectronics automotive dual-line TVS in DFN for CAN bus. This dual-line CAN transceiver protection device (TVS) protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD.

AEC-Q101 qualified

Bidirectional dual-line ESD and EOS protection

Low leakage current

ROHS compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy