Texas Instruments CD74ACT244M 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
833-535
Mfr. Part No.:
CD74ACT244M
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ACT

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

10.63mm

Height

2.65mm

Standards/Approvals

No

Length

13mm

Automotive Standard

No

74ACT Family, Buffer/Driver, Texas Instruments


Advanced CMOS Logic

Operating Voltage: 4.5 to 5.5

Compatibility: Input TTL, Output CMOS

74ACT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy