Texas Instruments 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 145-6689
- Mfr. Part No.:
- SN74ALS541DW
- Manufacturer:
- Texas Instruments
- RS Stock No.:
- 145-6689
- Mfr. Part No.:
- SN74ALS541DW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | ALS | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -15mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 17ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-PRF-38535 (for SN54ALS541) | |
| Series | ALS54 | |
| Height | 2.65mm | |
| Length | 13mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family ALS | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -15mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 24mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 17ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-PRF-38535 (for SN54ALS541) | ||
Series ALS54 | ||
Height 2.65mm | ||
Length 13mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
74ALS Family, Texas Instruments
74ALS Family
Related links
- Texas Instruments SN74ALS541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC244ADWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC541ADW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74HCT541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LS244DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74ALS244CDW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments CD74ACT244M 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
