MaxLinear MXL83121E-ADA-R Transceiver, Differential, 8-Pin NSOIC
- RS Stock No.:
- 888-548
- Mfr. Part No.:
- MXL83121E-ADA-R
- Manufacturer:
- MaxLinear
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
- Shipping from 13 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.284 | €6.42 | - |
| 50 - 245 | €1.04 | €5.20 | 19% |
| 250 - 495 | €0.796 | €3.98 | 38% |
| 500 + | €0.706 | €3.53 | 45% |
*price indicative
- RS Stock No.:
- 888-548
- Mfr. Part No.:
- MXL83121E-ADA-R
- Manufacturer:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 1 | |
| Input Type | Analogue Voltage | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | NSOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 24mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1430ns | |
| Maximum Operating Temperature | 125°C | |
| Series | MxL8312x | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 1 | ||
Input Type Analogue Voltage | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type NSOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum High Level Output Current 24mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1430ns | ||
Maximum Operating Temperature 125°C | ||
Series MxL8312x | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 3.9mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- MaxLinear MXL83111E-ADA-R Transceiver 8-Pin NSOIC
- MaxLinear MXL83214E-ADA-R Transceiver 8-Pin NSOIC
- MaxLinear MXL83101E-ADA-R Transceiver 8-Pin NSOIC
- MaxLinear MXL83122E-ADA-R Transceiver 8-Pin NSOIC
- MaxLinear MXL83212E-ARA-R Transceiver 8-Pin NSOIC
- MaxLinear SP3072EEN-L Line Transceiver Inverting, 8-Pin NSOIC
- MaxLinear SP3485CN-L/TR Transceiver, 8-Pin NSOIC
- MaxLinear SP3485EN-L/TR Transceiver, 8-Pin NSOIC
