MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 888-567
- Mfr. Part No.:
- SP3072EEN-L/TR
- Manufacturer:
- MaxLinear
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.73 | €7.30 |
| 50 - 90 | €0.648 | €6.48 |
| 100 - 240 | €0.566 | €5.66 |
| 250 - 490 | €0.53 | €5.30 |
| 500 + | €0.508 | €5.08 |
*price indicative
- RS Stock No.:
- 888-567
- Mfr. Part No.:
- SP3072EEN-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Propagation Delay Time @ CL | 1500ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Series | SP3072E | |
| Standards/Approvals | IEC 61000-4-2 | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.3V | ||
Maximum High Level Output Current 250mA | ||
Maximum Propagation Delay Time @ CL 1500ns | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Series SP3072E | ||
Standards/Approvals IEC 61000-4-2 | ||
Width 3.9mm | ||
Height 1.75mm | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have Advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
