MaxLinear SP3243EBEY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- RS Stock No.:
- 888-580
- Mfr. Part No.:
- SP3243EBEY-L/TR
- Manufacturer:
- MaxLinear
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.06
(exc. VAT)
€7.46
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.212 | €6.06 |
| 50 - 245 | €0.982 | €4.91 |
| 250 - 495 | €0.752 | €3.76 |
| 500 + | €0.668 | €3.34 |
*price indicative
- RS Stock No.:
- 888-580
- Mfr. Part No.:
- SP3243EBEY-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS | |
| Product Type | Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 4 | |
| Input Type | Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Series | SP3243E | |
| Width | 5mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Height | 2mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS | ||
Product Type Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 4 | ||
Input Type Analogue Voltage | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Series SP3243E | ||
Width 5mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Height 2mm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- TW
The MaxLinear Intelligent +3.0V to +5.5V RS-232 Transceiver offers a highly efficient communication Interface solution designed for portable applications. This device integrates RS-232 transceivers, allowing seamless data transfer with reduced power consumption.
Meets true EIA/TIA-232-F standards with a +3.0V to +5.5V power supply
Supports data rates up to 250kbps for high-performance applications
Features AUTO-ONLINE circuitry for automatic wake-up during shutdown
Capitalises on an internal charge pump for compliant RS-232 performance
Related links
- MaxLinear SP3243EUCY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP213EEA-L/TR 4-Channel Transceiver, 28-Pin SSOP-24
- MaxLinear SP3243EUER-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP3232EEA-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3232EEY-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3239EEA-L/TR 2-Channel Line Transceiver TTL 28-Pin SSOP
- MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- MaxLinear SP3238EEY-L/TR 2-Channel Line Transceiver Inverting, 28-Pin TSSOP
