MaxLinear SP3243EUER-L/TR 4-Channel Transceiver, 28-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.644€8.22
50 - 245€1.332€6.66
250 - 495€1.018€5.09
500 +€0.904€4.52

*price indicative

RS Stock No.:
888-582
Mfr. Part No.:
SP3243EUER-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Logic Family

CMOS

Product Type

Transceiver

Logic Function

Transceiver

Number of Channels

4

IC Type

Transceiver

Input Type

Analogue Voltage

Mount Type

Surface

Package Type

SSOP

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum High Level Output Current

60mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Operating Temperature

85°C

Series

SP3243E

Height

2mm

Width

5mm

Standards/Approvals

IEC 61000-4-2

Length

5mm

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
CN
The MaxLinear RS-232 transceiver provides a robust solution for interfacing with data communication systems. Its design allows for low-power operation while maintaining compliance with EIA/TIA-232 standards, making it Ideal for portable applications.

Meets EIA/TIA-232-F standards, ensuring reliable performance

Operates from a single power supply of +3.0V to +5.5V for versatility

Incorporates an efficient charge pump requiring only 0.1μF capacitors

Delivers high-speed data rates up to 1000kbps for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy