Texas Instruments MAX3232IPW Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 121-8439
- Mfr. Part No.:
- MAX3232IPW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 90 units)*
€96.03
(exc. VAT)
€118.08
(inc. VAT)
Last RS stock
- 270 left, ready to ship from another location
- Plus 90 unit(s) shipping from 02 November 2026
- Final 5,760 unit(s) shipping from 06 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | €1.067 | €96.03 |
*price indicative
- RS Stock No.:
- 121-8439
- Mfr. Part No.:
- MAX3232IPW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Low Level Output Current | 1.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 300μs | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Series | MAX3232 | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -1mA | ||
Maximum Low Level Output Current 1.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 300μs | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Series MAX3232 | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 5.1mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232IPW Line Transceiver, 16-Pin TSSOP
- Texas Instruments Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments Line Transceiver, 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232CPW 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments TRS3221EIPW Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232IPWR Line Transceiver, 16-Pin TSSOP
