Texas Instruments ISO3088DW Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 121-9061
- Mfr. Part No.:
- ISO3088DW
- Manufacturer:
- Texas Instruments
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 121-9061
- Mfr. Part No.:
- ISO3088DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
- COO (Country of Origin):
- IT
Related links
- Texas Instruments ISO3088DW Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232ID Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX202CDR Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232ECD Line Transceiver, 16-Pin SOIC
- Texas Instruments Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX202CDW Line Transceiver, 16-Pin SOIC W
- Texas Instruments 2-Channel Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232CD 2-Channel Line Transceiver, 16-Pin SOIC
