Texas Instruments MAX3232ECD Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 660-8704
- Mfr. Part No.:
- MAX3232ECD
- Manufacturer:
- Texas Instruments
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.88
(exc. VAT)
€19.53
(inc. VAT)
- Plus 35 unit(s) shipping from 09 November 2026
- Final 465 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.176 | €15.88 | - |
| 25 - 45 | €3.016 | €15.08 | 5% |
| 50 - 120 | €2.714 | €13.57 | 14% |
| 125 - 245 | €2.44 | €12.20 | 23% |
| 250 + | €2.32 | €11.60 | 26% |
*price indicative
- RS Stock No.:
- 660-8704
- Mfr. Part No.:
- MAX3232ECD
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Function | Driver & Receiver | |
| IC Type | Dual Channel Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 300ns | |
| Maximum Low Level Output Current | 1.6mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 10mm | |
| Series | MAX3232E | |
| Standards/Approvals | No | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Function Driver & Receiver | ||
IC Type Dual Channel Transceiver | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 300ns | ||
Maximum Low Level Output Current 1.6mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Height 1.75mm | ||
Length 10mm | ||
Series MAX3232E | ||
Standards/Approvals No | ||
Supply Current 1mA | ||
Automotive Standard No | ||
RS-232 Line Transceivers, Dual, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments MAX3232ECD Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232ID Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX202CDR Line Transceiver, 16-Pin SOIC
- Texas Instruments Line Transceiver, 16-Pin SOIC
- Texas Instruments ISO3088DW Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX202CDW Line Transceiver, 16-Pin SOIC W
- Texas Instruments 2-Channel Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232CD 2-Channel Line Transceiver, 16-Pin SOIC
