DiodesZetex 74LVC1G125W5-7 Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin SOT-25
- RS Stock No.:
- 122-0347
- Mfr. Part No.:
- 74LVC1G125W5-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€147.00
(exc. VAT)
€180.00
(inc. VAT)
- Shipping from 28 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.049 | €147.00 |
*price indicative
- RS Stock No.:
- 122-0347
- Mfr. Part No.:
- 74LVC1G125W5-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVC | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 1 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 2.5ns | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | 74LVC1G125 | |
| Automotive Standard | No | |
| Supply Current | 200μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buffer & Line Driver | ||
Logic Family LVC | ||
Logic Function Buffer, Driver | ||
Number of Channels 1 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 2.5ns | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 150°C | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series 74LVC1G125 | ||
Automotive Standard No | ||
Supply Current 200μA | ||
- COO (Country of Origin):
- CN
74LVC1G Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex 74LVC1G125W5-7 Buffer & Line Driver Non-Inverting, 5-Pin SOT-25
- DiodesZetex 74LVC1G125SE-7 Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Texas Instruments SN74LVC1G125DCKR Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Nexperia 74LVC1G126GW 3 State 5-Pin TSSOP
- onsemi NC7SZ125P5X Buffer & Line Driver Non-Inverting, 5-Pin SC-70
- Nexperia 74LVC1G125GW-Q100 3 State 5-Pin TSSOP
- Nexperia 74LVC1G125GW 3 State 5-Pin TSSOP
- Nexperia 74HC1G126GW 3 State 5-Pin TSSOP
