DiodesZetex 74LVC1G125W5-7 Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin SOT-25

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€6.20

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400€0.062€6.20
500 - 900€0.059€5.90
1000 - 2400€0.056€5.60
2500 - 4900€0.053€5.30
5000 +€0.051€5.10

*price indicative

Packaging Options:
RS Stock No.:
751-2812
Mfr. Part No.:
74LVC1G125W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Buffer & Line Driver

Logic Family

LVC

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOT-25

Pin Count

5

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-32mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

2.5ns

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

150°C

Height

1.3mm

Standards/Approvals

No

Series

74LVC1G125

Width

3mm

Length

3.1mm

Supply Current

200μA

Automotive Standard

No

COO (Country of Origin):
CN

74LVC1G Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy