Texas Instruments SN74HC365PW Hex-Channel Buffer & Line Driver, 3-State, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0758
Mfr. Part No.:
SN74HC365PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

6

IC Type

Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 150 pF

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

150pF

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy