Texas Instruments SN74HC365N Hex-Channel Buffer & Line Driver, 3-State, 16-Pin PDIP
- RS Stock No.:
- 162-7386
- Mfr. Part No.:
- SN74HC365N
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7386
- Mfr. Part No.:
- SN74HC365N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 6 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 2 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Propagation Delay Test Condition | 150pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 6 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 120 ns @ 2 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Propagation Delay Test Condition 150pF | ||
Related links
- Texas Instruments CD74HC365E Hex-Channel Buffer & Line Driver 16-Pin PDIP
- Texas Instruments SN74HC365PW Hex-Channel Buffer & Line Driver 16-Pin TSSOP
- Texas Instruments CD74HC365M Hex-Channel Buffer & Line Driver 16-Pin SOIC
- Texas Instruments CD74HC366E Hex-Channel Buffer & Line Driver Inverting, 16-Pin PDIP
- Texas Instruments CD74HC365E 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN74HC368D Hex-Channel Buffer & Line Driver Inverting, 16-Pin SOIC
- Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments AM26C31QD 4-Channel Differential Line Driver 16-Pin SOIC
